M83723/85S1415Y L/C

Heilind Number:EDA346-078-521-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-521-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimum performance. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing material, these connectors are not only visually appealing but also reliable in various environments. Featuring two rows and a total of 78 positions, they offer ample connectivity options for your circuitry. The copper alloy contact material ensures efficient power transmission, with a low 3A amperage rating perfect for standard applications. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for both industrial and commercial use. The straight mount orientation simplifies installation, while the robust construction guarantees long-term durability. Upgrade your PCB assembly with these high-quality Card Edge Connectors and experience seamless connectivity like never before.