M83723/85S16107 L/C

Heilind Number:EDA346-078-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-521-878

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they not only provide a visual pop but also deliver reliable performance. Designed for dual-row setups, they offer ample space for your connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a current rating of 3 A, they can handle moderate power loads with ease. Constructed from Copper Alloy, the contacts guarantee efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Boasting 78 positions, these connectors accommodate multiple connections effortlessly. Whether for industrial or consumer electronics, their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your PCB connectivity with these high-quality Card Edge Connectors.