M83723/85S16108 L/C

Heilind Number:EDA346-078-522-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-522-201

Detailed Description

Enhance your PCB connectivity with these green Card Edge Connectors. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in demanding environments. With a dual-row design and 78 positions, they offer ample connectivity options for your circuit boards. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your board-to-board connections with these high-quality components.