M83723/85S16109 L/C

Heilind Number:EDA346-078-522-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-522-202

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connectors. Featuring a vibrant green hue, these connectors offer a seamless integration with your circuit boards. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. The copper alloy contact material guarantees efficient power transmission, with an amperage of 3A. Boasting a 2-row design and a pitch of .125 inches, they facilitate smooth interconnection between boards. With 78 positions available, you can accommodate multiple connections effortlessly. Designed for straight mount orientation, they offer versatility in installation. Operating flawlessly in temperature ranges from -40 to 105°C, these connectors are ideal for various industrial applications. Elevate your connectivity standards with this essential component.