346-078-522-203

Heilind Number:EDA346-078-522-203
Manufacturer:EDAC
Manufacturer Number:346-078-522-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-078-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-522-203

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in striking green. Designed for seamless integration, these connectors feature UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With two rows of copper alloy contacts, they provide reliable power transfer at a 3 A amperage. The .125-inch pitch and .2-inch row spacing offer precise alignment, accommodating 78 positions for versatile connections. Ideal for straight mounting, they ensure a secure fit in any application. Operable in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for your electronic projects. Trust in our high-quality products for seamless board-to-board connectivity.