346-078-522-204

Heilind Number:EDA346-078-522-204
Manufacturer:EDAC
Manufacturer Number:346-078-522-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-078-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-522-204

Detailed Description

Enhance your PCB connectivity with these innovative Card Edge Connectors. Designed for optimal performance, they boast a sleek green finish and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of precision-engineered Copper Alloy contacts, each with a 3 A capacity, these connectors ensure reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration onto your circuit board. The straight mount orientation and high operating temperature range of -40 to 105°C further enhance their versatility. Elevate your electronic projects with these essential components.