M83723/85S16246 L/C

Heilind Number:EDA346-078-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 78 positions, they offer ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable signal transmission, while the .125 inch pitch and .2 inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various environments. Trust in our high-quality components to streamline your board-to-board connections efficiently.