346-078-522-208

Heilind Number:EDA346-078-522-208
Manufacturer:EDAC
Manufacturer Number:346-078-522-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-078-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-522-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage and sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. Featuring two rows with 78 positions, they ensure seamless integration and reliable transmission. The copper alloy contact material guarantees durability, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Explore our range of innovative products to elevate your connectivity solutions.