M83723/85S1624Y L/C

Heilind Number:EDA346-078-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S1624Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S1624Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-522-803

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 78 positions, they offer ample connectivity options for your PCB boards. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation facilitates seamless integration. Operating within a wide temperature range of -40 to 105°C, they are suitable for various environments. Upgrade your devices with these high-quality connectors and experience efficient power transfer like never before.