M83723/85S18086 L/C

Heilind Number:EDA346-078-522-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-522-804

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually distinct but also offer reliable performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Equipped with two rows of contacts made from Copper Alloy, these connectors ensure efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure mating. Supporting 78 positions in total, these connectors are suitable for a wide range of applications. Designed for straight mounting orientation, they offer flexibility in PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for use in diverse environments. Explore our range of connectors to find the perfect solution for your connectivity needs.