M83723/85S1808N L/C

Heilind Number:EDA346-078-522-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-522-858

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors, featuring a vibrant green color indicative of their durable UL 94V-0 Thermoplastic Polyester housing. Engineered for reliability, these connectors boast a 3A amperage capacity and are suitable for a wide range of applications, with a dual-row design offering enhanced versatility. Crafted with precision, the copper alloy contacts ensure optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. With 78 positions available, these connectors enable extensive connectivity possibilities. Their straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105°C ensures consistent performance in varied environments. Perfect for your PCB assembly needs, these connectors are a vital component in achieving efficient and secure board-to-board connections.