346-078-526-204

Heilind Number:EDA346-078-526-204
Manufacturer:EDAC
Manufacturer Number:346-078-526-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-078-526-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-526-204

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Featuring a vibrant green hue, these connectors guarantee a seamless power delivery of up to 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they ensure reliable performance in even the most demanding environments. With two rows of 78 positions, and a pitch of .125 inches, they offer ample connectivity options for your devices. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Elevate your PCB assembly with these essential connectors.