M83723/85S1814N L/C

Heilind Number:EDA346-078-526-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-526-207

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant Green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a 3 A amperage and Copper Alloy contact material, they ensure efficient power transmission. The double-row design with 78 positions and a pitch of .125 inches offers ample connectivity options, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in the electronics industry. Trust in these connectors for secure and high-speed board-to-board PCB connections.