| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/85S1814Y L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-078-526-208 |
M83723/85S1814Y L/C
| Heilind Number: | EDA346-078-526-208 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/85S1814Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with these dual-row Card Edge Connectors in vibrant green. Designed for optimal performance, they boast a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With 78 positions and a pitch of .125 inches, these connectors ensure seamless data transmission. Crafted from Copper Alloy, they guarantee reliable conductivity. Suitable for a variety of applications, their straight mount orientation and wide operating temperature range of -40 to 105°C make them a versatile choice for your connectivity needs. Upgrade your setup today with these high-quality connectors.

