346-078-526-258

Heilind Number:EDA346-078-526-258
Manufacturer:EDAC
Manufacturer Number:346-078-526-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-078-526-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-526-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, offering reliable performance in a sleek green housing. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester construction, these connectors ensure secure power transmission. Featuring two rows of 78 positions each, they provide ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise placement on your board. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are versatile and resilient. Upgrade your board-to-board connections with this essential component.