M83723/85S18318 L/C

Heilind Number:EDA346-078-526-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S18318 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S18318 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-526-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a sleek green design and durable housing material made of UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The double-row configuration with 78 positions and a pitch of .125 inches offers ample connectivity options. Suitable for straight mounting orientation, these connectors maintain secure and stable connections even in demanding environments. Operating within a wide temperature range of -40 to 105°C, they are ideal for various industrial applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.