346-078-526-804

Heilind Number:EDA346-078-526-804
Manufacturer:EDAC
Manufacturer Number:346-078-526-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-078-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-526-804

Detailed Description

Enhance your PCB connection with our Card Edge Connectors in vibrant Green. Designed for high performance, these connectors feature a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 78 positions, they ensure efficient signal transfer. The Copper Alloy contacts offer reliable conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a variety of applications in the electronics industry. Upgrade your connectivity with this essential component.