M83723/85S1831Y L/C

Heilind Number:EDA346-078-526-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-526-807

Detailed Description

Elevate your PCB connection game with our superior Card Edge Connectors in a vibrant green hue. Designed for precision performance, these connectors boast a 3A amperage rating, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and seamless conductivity. With two rows and 78 positions, they offer ample connectivity options, while a .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. Choose our Card Edge Connectors for unrivaled quality and performance in your PCB setups.