M83723/85S20166 L/C

Heilind Number:EDA346-078-526-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-526-808

Detailed Description

Enhance connectivity within your PCB layout with our Card Edge Connectors, designed for efficient power distribution and signal transmission. Featuring a vibrant green color, these connectors not only provide functionality but also add a touch of visual appeal to your electronic assembly. With an amperage rating of 3A and robust housing made of UL 94V-0 Thermoplastic Polyester, they ensure reliable performance in diverse applications. The double-row design with a total of 78 positions accommodates multiple connections, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in our high-quality connectors to streamline your board-to-board connections seamlessly.