M83723/85S20257 L/C

Heilind Number:EDA346-078-540-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-540-204

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connectors in striking green. Designed for high performance, these connectors boast a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring secure and reliable connections. With two rows and 78 positions, they offer ample space for your circuitry needs. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors feature a straight mount orientation and can operate in temperatures ranging from -40 to 105 °C. Elevate your PCB design with these essential connectors.