M83723/85S20258 L/C

Heilind Number:EDA346-078-540-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-540-207

Detailed Description

Enhance connectivity within your electronic devices with our innovative Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and a total of 78 positions, they offer ample opportunities for seamless connections. The contact material, made of Copper Alloy, guarantees efficient conductivity. Operating smoothly in a temperature range from -40 to 105 °C, these connectors are suitable for a wide range of applications. Their .125-inch pitch and .2-inch row spacing, paired with a straight mount orientation, provide easy and secure installation on your PCBs. Elevate your connectivity game with these high-quality Card Edge Connectors.