M83723/85S2025N L/C

Heilind Number:EDA346-078-540-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring both reliability and visual appeal. With a current rating of 3 A, they provide efficient power transmission for your electronic devices. The Copper Alloy contact material guarantees high conductivity, while the dual-row design with 78 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Their .125-inch pitch and .2-inch row spacing make for easy installation, and the straight mount orientation ensures a secure fit on your PCB. Elevate your circuit board setup with these high-performance Card Edge Connectors.