M83723/85S20286 L/C

Heilind Number:EDA346-078-540-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S20286 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S20286 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-540-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Built to handle up to 3 A of power, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With two rows and 78 positions, they offer ample room for seamless board-to-board connections. The copper alloy contact material guarantees high conductivity, while a .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various electronic applications. Trust in their straight mount orientation for a secure fit, making them a valuable component in your connectivity setup. Explore our range of PCB connectors for more innovative solutions.