M83723/85S20287 L/C

Heilind Number:EDA346-078-540-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-540-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points made from Copper Alloy, each connector offers reliable power transmission at an amperage of 3A. The .125 inch pitch and .2 inch row spacing provide precise alignment, accommodating a total of 78 positions for comprehensive connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our connectors to deliver optimal performance and streamline your PCB assembly process.