346-078-540-804

Heilind Number:EDA346-078-540-804
Manufacturer:EDAC
Manufacturer Number:346-078-540-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-078-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-540-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors ensure reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and efficient signal transfer. With two rows and 78 positions, they offer ample connectivity options for your projects. The .125-inch pitch and .2-inch row spacing enable precise alignment on your PCB. Whether you require straight or right-angle mounting, these connectors cater to your specific needs. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications in various industries. Elevate your PCB assembly with these essential components.