M83723/85S20289 L/C

Heilind Number:EDA346-078-540-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-540-807

Detailed Description

Enhance your connectivity with our Card Edge Connectors. Designed for efficient board-to-board PCB connections, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating, they ensure reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise positioning. Boasting 78 positions across 2 rows, these connectors offer ample connectivity options. Suitable for a wide range of applications, their straight mount orientation and wide operating temperature range (-40 to 105°C) make them a versatile choice for your electronic projects. Upgrade your PCB connections with these high-performance Card Edge Connectors.