M83723/85S2028N L/C

Heilind Number:EDA346-078-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-540-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 78 positions, they offer ample connectivity options for your circuit boards. The high-quality copper alloy contacts provide reliable power transmission, while a pitch of .125 inches and row spacing of .2 inches allow for efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether you're a professional in the industry or a DIY enthusiast, our Card Edge Connectors are the perfect choice for seamless board-to-board connections. Elevate your projects with reliable connectivity solutions.