M83723/85S2028Y L/C

Heilind Number:EDA346-078-540-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S2028Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S2028Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-540-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green color. With a 3A amperage rating, they ensure reliable power transmission. The two rows of Copper Alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide secure and efficient connections for your PCBs. Offering 78 positions in total, these connectors support high-density applications. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C ensures durability in various environments. Perfect for your connectivity needs, these Card Edge Connectors are a vital component in any electronic setup.