M83723/85S20396 L/C

Heilind Number:EDA346-078-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-540-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a sleek green design, these connectors are not only visually appealing but also offer high performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and reliability. With two rows and 78 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing make for easy installation on your PCBs. Suitable for straight mounting orientation, they can withstand operating temperatures ranging from -40 to 105°C, making them ideal for a variety of environments. Upgrade your PCB connections with these high-quality Card Edge Connectors.