M83723/85S20398 L/C

Heilind Number:EDA346-078-541-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S20398 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S20398 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-541-201

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for efficiency and reliability, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating environments. With a dual-row configuration and a total of 78 positions, they offer ample connectivity options for your PCB projects. The Copper Alloy contact material guarantees secure and stable connections, while the .125 inch pitch and .2 inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding applications. Whether you're a DIY enthusiast or a seasoned professional, these Card Edge Connectors are essential components for your electronic assemblies.