M83723/85S20416 L/C

Heilind Number:EDA346-078-541-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S20416 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S20416 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-541-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and boast a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in any application. With two rows and a total of 78 positions, they offer ample connectivity options for your circuit boards. The copper alloy contact material and a pitch of .125 in deliver efficient signal transmission. Featuring a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of environments. Trust in our cutting-edge technology to streamline your connectivity solutions.