M83723/85S20417 L/C

Heilind Number:EDA346-078-541-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S20417 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S20417 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-541-208

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for optimal signal transmission, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable performance in various applications. With a compact pitch of .125 inches and a double-row configuration, they offer seamless integration onto your PCBs. Supporting up to 78 positions and a current rating of 3A, they facilitate efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility, making them essential components for your connectivity needs. Upgrade your systems with these green connectors and experience seamless connectivity like never before.