M83723/85S20419 L/C

Heilind Number:EDA346-078-541-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-541-258

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a striking green hue. Designed for precision and durability, these connectors boast a current rating of 3 A, making them ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable conductivity and longevity. With two rows of 78 positions, these connectors offer ample connectivity options. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless integration onto your board. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Upgrade your setup with these essential connectors, perfect for various PCB connection needs.