M83723/85S2041Y L/C

Heilind Number:EDA346-078-541-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-541-803

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic systems. Featuring a vibrant Green color, these connectors boast a robust amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. With two rows and 78 positions, they offer ample connectivity options for your circuit boards. The Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for straight mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with this essential component.