M83723/85S22126 L/C

Heilind Number:EDA346-078-541-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-541-804

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage and Copper Alloy contact material, these connectors ensure reliable power transmission. Featuring two rows and 78 positions, they offer ample connectivity options for your applications. The .125 inch pitch and .2 inch row spacing allow for precise and efficient mounting. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse environments. Elevate your PCB designs with these essential components.