M83723/85S22127 L/C

Heilind Number:EDA346-078-541-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-541-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row configuration and a total of 78 positions, they offer ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for both standard and extreme conditions. Upgrade your systems with these industry-leading connectors for enhanced functionality and performance.