M83723/85S22128 L/C

Heilind Number:EDA346-078-541-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-541-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for reliable performance in a variety of applications. Featuring a vibrant green color, these connectors offer a sleek and functional solution for your circuit board needs. With a current rating of 3 A and housing made of UL 94V-0 Thermoplastic Polyester, they ensure safe and efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide a total of 78 positions for seamless connectivity. Designed for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105 °C, making them suitable for diverse operating environments. Elevate your PCB design with these high-quality connectors, perfect for use in various electronic devices.