M83723/85S22129 L/C

Heilind Number:EDA346-078-541-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-541-812

Detailed Description

Enhance your PCB connections with these reliable Card Edge Connectors in a vibrant green hue. Designed for optimal performance, each connector features a 3 A amperage and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and 78 positions, they offer ample connectivity options. The Copper Alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures from -40 to 105 °C. Elevate your connectivity solutions with these high-quality components.