M83723/85S2212N L/C

Heilind Number:EDA346-078-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-541-858

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors are not only aesthetically pleasing but also offer high performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows of copper alloy contacts, each spaced at .125 inches with .2 inches between rows, they provide reliable connectivity for up to 78 positions. The straight mount orientation ensures easy installation, while the wide operating temperature range from -40 to 105 °C makes them suitable for diverse environments. Trust in our connectors for efficient and secure board-to-board connections in your electronic projects.