M83723/85S2212Y L/C

Heilind Number:EDA346-078-541-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-541-878

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a sleek green finish and are meticulously engineered with UL 94V-0 Thermoplastic Polyester housing for optimal durability. The connectors feature two rows of 78 positions each, offering ample capacity for your electronic assemblies. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise and secure connections. Crafted from Copper Alloy, the contacts guarantee efficient conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with these reliable and versatile components.