M83723/85S22196 L/C

Heilind Number:EDA346-078-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-555-201

Detailed Description

Enhance connectivity within your electronics with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, they ensure efficient power transmission. The two rows of copper alloy contacts, spaced at a pitch of .125 in and .2 in row spacing, offer a total of 78 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors provide reliable functionality in various environments. Ideal for PCB applications, they facilitate reliable board-to-board connections, making them a must-have component for your projects.