M83723/85S2219N L/C

Heilind Number:EDA346-078-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S2219N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S2219N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-555-207

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connectors. Featuring a vibrant green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and a spacious 78 positions, they offer seamless integration for your circuitry. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for both standard and challenging environments. Upgrade your connectivity solutions with these essential components.