M83723/85S2219Y L/C

Heilind Number:EDA346-078-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-555-208

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not just visually appealing but also highly functional, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With two rows and a total of 78 positions, they offer ample room for seamless board-to-board connections. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Designed for straight mount orientation, these connectors are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in various industries. Explore our collection of connectors and elevate the performance of your PCB setups.