M83723/85S22326 L/C

Heilind Number:EDA346-078-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, pitch and row spacing of .125 in and .2 in respectively, they offer seamless integration for your electronic applications. Boasting 78 positions, these connectors guarantee efficient data transmission. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for various environments. Perfect for board-to-board connections, these connectors are a reliable choice for your projects. Explore our full range of PCB connectors for more options.