M83723/85S22327 L/C

Heilind Number:EDA346-078-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-555-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic applications. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in a variety of operating environments. With a dual-row design and a total of 78 positions, they offer ample connectivity options for your circuit boards. The copper alloy contact material provides excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mount orientation, these connectors are easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for both standard and challenging industrial settings. Upgrade your PCB setup with these high-quality connectors, a must-have in any electronic assembly project.