M83723/85S22328 L/C

Heilind Number:EDA346-078-555-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-555-802

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they offer a sleek and functional solution for your PCB connections. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance even in demanding environments. The 78 positions, spread across 2 rows, allow for efficient data transmission. Crafted with high-quality Copper Alloy contacts, they guarantee secure and stable connections. With a pitch of .125 inches and row spacing of .2 inches, they are suitable for precise PCB layouts. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your connectivity setup with these essential components.