M83723/85S22329 L/C

Heilind Number:EDA346-078-555-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-555-803

Detailed Description

Enhance connectivity with these versatile Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green hue, they offer a visually appealing touch to your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure reliable performance even in demanding environments. With a double-row configuration and a total of 78 positions, they provide ample connectivity options for your circuitry. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you require a straight mount orientation or a custom configuration, these connectors deliver flexibility and convenience. Explore the possibilities of seamless board-to-board connections with these high-quality components.