M83723/85S2232Y L/C

Heilind Number:EDA346-078-555-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-555-807

Detailed Description

Enhance your PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors are essential for seamless board-to-board communication. With a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, they offer both durability and aesthetic appeal. Each connector features two rows for efficient organization, with a total of 78 positions available. The contact material, made of Copper Alloy, ensures reliable and low-resistance connections. With a pitch of .125 inches and row spacing of .2 inches, these connectors are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance in any environment. Upgrade your setup with these high-quality Card Edge Connectors for a seamless and reliable connection experience.