M83723/85S22556 L/C

Heilind Number:EDA346-078-555-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-555-808

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage rating, they ensure reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the .125 inch pitch and .2 inch row spacing accommodate precise board-to-board connections. With 78 positions spread across 2 rows, these connectors offer ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for diverse applications. Choose our Card Edge Connectors for seamless and efficient PCB integration.