M83723/85S22557 L/C

Heilind Number:EDA346-078-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-555-812

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors in a striking green hue, designed for high-performance applications. With a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable connectivity in demanding environments. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration on your circuit boards. Boasting 78 positions, these connectors provide ample connectivity options for your projects. Whether you need a straight or right-angle mount orientation, our connectors offer flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 degrees Celsius, they are suitable for various industrial settings. Perfect for board-to-board connections, our Card Edge Connectors guarantee efficient and secure data transmission. Upgrade your PCB assemblies with these high-quality connectors for enhanced performance and durability.